Teledyne CR-38S16O technical specifications.
| Package/Case | SMA |
| Coil Voltage (DC) | 28V |
| Current Rating | 140mA |
| Impedance | 50R |
| Max Frequency | 22GHz |
| Packaging | Bulk |
| Technology | TTL |
| Termination | SMA |
| Throw Configuration | SP6T |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CR-38S16O to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.