Teledyne CRS-33S7E technical specifications.
| Max Frequency | 22GHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | TTL |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne CRS-33S7E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.