
Teledyne CS-37S1C technical specifications.
| Max Frequency | 18GHz |
| Mount | Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Technology | TTL |
| RoHS | Compliant |
Download the complete datasheet for Teledyne CS-37S1C to view detailed technical specifications.
No datasheet is available for this part.
