Teledyne DR48A25-22 technical specifications.
| Max Input Current | 20mA |
| Max Input Voltage | 60V |
| Mount | Screw, Din-Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne DR48A25-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.