Teledyne DR48D25-21 technical specifications.
| Input Type | DC |
| Max Input Current | 10mA |
| Max Input Voltage | 32V |
| Mount | Screw, Din-Rail |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne DR48D25-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.