Teledyne DRD48A20/R technical specifications.
| Max Input Current | 7mA |
| Max Input Voltage | 240V |
| Mount | Screw, Din-Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Teledyne DRD48A20/R to view detailed technical specifications.
No datasheet is available for this part.