Teledyne DRL48A35-22/R technical specifications.
| Max Input Current | 20mA |
| Max Input Voltage | 60V |
| Max Output Current | 35A |
| Max Output Voltage | 510V |
| Mount | Screw, Din-Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Teledyne DRL48A35-22/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.