Teledyne DRS24D25/R technical specifications.
| Input Type | DC |
| Max Input Current | 10mA |
| Max Input Voltage | 32V |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Screw, Din-Rail |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Teledyne DRS24D25/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.