Teledyne ER412-12B/SQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 9 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne ER412-12B/SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.