Teledyne ER421-6A/G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 7 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne ER421-6A/G to view detailed technical specifications.
No datasheet is available for this part.