Teledyne EV76C661ABT technical specifications.
| Type | CMOS |
| Color Sensing | B/W |
| Pixel Size | 5.3x5.3um |
| Image Size | 1280x1024Pixels |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 65°C |
| Image Size Range | >= 480,000Pixels |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne EV76C661ABT to view detailed technical specifications.
No datasheet is available for this part.