Teledyne FR75-1 technical specifications.
| Input Type | DC |
| Max Input Current | 15mA |
| Max Input Voltage | 5.5V |
| Max Output Current | 1A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne FR75-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.