Teledyne G24D12-06 /R technical specifications.
| Maximum Input Voltage | 32V |
| I/O Isolation Voltage | 4000(RMS)V |
| Maximum Output Voltage | 320(RMS)V |
| Maximum Input Current | 30.5mA |
| Maximum Output Current | 12(RMS)A |
| Input Type | DC |
| Output Device | Thyristor |
| Output Type | AC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Teledyne G24D12-06 /R to view detailed technical specifications.
No datasheet is available for this part.