Teledyne GA152-20-5 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 6 |
| Product Length (mm) | 12.95 |
| Product Depth (mm) | 9.53 |
| Product Height (mm) | 8.51 |
| Type | High Reliability Relay |
| Contact Arrangement | DPST-NO |
| DC Coil Voltage | 5V |
| Maximum Pick-Up Voltage | 3.8VDC |
| Coil Current | 100mA |
| Coil Resistance | 50Ohm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1NUQ8 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne GA152-20-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.