
DPDT RF relay with 2 Form C contacts, designed for surface mount applications. Features a 5VDC coil with 100mA current and 500mW power consumption, operating at 50 Ohms coil resistance. Handles up to 50mV contact voltage and 50uA contact current, with a 250V DC rated voltage. Achieves 6GHz frequency operation and a 4ms operate time, with a lifespan of 10,000,000 hours. Packaged in a TO-5 case with gold metal contacts.
Teledyne GRF100-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 100mA |
| Coil Power | 500mW |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 50uA |
| Depth | 8.51mm |
| Frequency | 6GHz |
| Height | 0.32inch |
| Lead Length | 19mm |
| Length | 8.51mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB, Surface Mount |
| Operate Time | 4ms |
| Packaging | Bulk |
| Power Consumption | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF100 |
| Termination | PCB |
| Throw Configuration | DPDT |
| Voltage Rating | 50mV |
| DC Rated Voltage | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne GRF100-5 to view detailed technical specifications.
No datasheet is available for this part.
