
Teledyne GRF172-12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Frequency | 2.5GHz |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Power Consumption | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | GRF172 |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne GRF172-12 to view detailed technical specifications.
No datasheet is available for this part.
