DPDT electromechanical RF relay featuring a 12VDC coil with 400 Ohm resistance and 30mA coil current. Rated for 1A contact current at up to 2.5GHz, with a 28VDC maximum voltage rating. Surface mountable in a TO-5 package, this relay offers a 6ms operate time and gold-plated contacts. Operating temperature range is -55°C to 85°C.
Teledyne GRF172D-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 30mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Frequency | 2.5GHz |
| Height | 0.32inch |
| Lead Length | 838um |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Operate Time | 6ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 360mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF172 |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne GRF172D-12 to view detailed technical specifications.
No datasheet is available for this part.