
The GRF172D-26 is a DPDT relay from Teledyne with a maximum current rating of 1A and a maximum voltage rating of 28V DC. It has a coil resistance of 1.6kΩ and a coil voltage of 26.5V DC. The relay is designed for surface mount applications and has an operating temperature range of -55°C to 85°C.
Teledyne GRF172D-26 technical specifications.
| Coil Current | 16.56mA |
| Coil Resistance | 1.6kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne GRF172D-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.