DPDT Electromechanical RF Relay with 5VDC coil voltage, 64 Ohm coil resistance, and 78.12mA coil current. Features a 1A current rating, 28V DC rated voltage, and operates up to 2.5GHz. Contact material is gold/metal with a capacitance of 0.4pF. Surface mountable TO-5 package with dimensions of 9.531x10.421x8.38mm. Operating temperature range from -55°C to 85°C.
Teledyne GRF172D-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 78.12mA |
| Coil Power | 405mW |
| Coil Resistance | 64R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Depth | 8.51mm |
| Frequency | 2.5GHz |
| Height | 0.32inch |
| Lead Length | 838um |
| Length | 8.51mm |
| Life (Hours) | 5000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Packaging | Bulk |
| Power Consumption | 405mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF172 |
| Termination | SMD/SMT |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne GRF172D-5 to view detailed technical specifications.
No datasheet is available for this part.