
DPDT RF relay featuring surface mount termination and a TO-5 package. Operates with a 12VDC coil voltage, drawing 24mA and consuming 288mW. Contacts are rated for 0.5A and 28VDC, with a maximum frequency of 6GHz and a low capacitance of 0.02pF. Designed for a wide operating temperature range from -55°C to 85°C, offering 1,000,000 hours of operational life.
Teledyne GRF180-12 technical specifications.
| Capacitance | 0.02pF |
| Package/Case | TO-5 |
| Coil Current | 24mA |
| Coil Power | 288mW |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 250mA |
| Depth | 11.05mm |
| Frequency | 6GHz |
| Height | 0.34inch |
| Lead Length | 838um |
| Length | 8.51mm |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Packaging | Bulk |
| Power Consumption | 288mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | GRF180 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne GRF180-12 to view detailed technical specifications.
No datasheet is available for this part.
