
DPDT RF relay featuring a 12VDC coil with 169mW power consumption and 14.12mA current. Contact ratings include 1A current and 28VDC voltage. This surface mount component, packaged in TO-5, offers a 0.4pF capacitance and operates across a -55°C to 85°C temperature range.
Teledyne GRF303-12 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 14.12mA |
| Coil Power | 169mW |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.52mm |
| Height | 0.425inch |
| Lead Length | 838um |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Packaging | Bulk |
| Power Consumption | 169mW |
| RoHS Compliant | No |
| Series | GRF303 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne GRF303-12 to view detailed technical specifications.
No datasheet is available for this part.
