
RF Relay, DPDT, Momentary, 2 Form C configuration, featuring a 5VDC coil voltage, 50mA coil current, and 250mW coil power. This surface mount relay handles up to 1A at 28VDC contact rating and operates up to 6GHz. Constructed with gold metal contacts, it offers a capacitance of 0.4pF and a life expectancy of 10 million hours. The TO-5 package measures 9.52mm in diameter and 0.425 inches in height, with a 100 Ohm coil resistance.
Teledyne GRF303-5 technical specifications.
| Capacitance | 0.4pF |
| Package/Case | TO-5 |
| Coil Current | 50mA |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Current Rating | 1A |
| Diameter | 9.52mm |
| Frequency | 6GHz |
| Height | 0.425inch |
| Lead Length | 838um |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Surface Mount |
| Packaging | Bulk |
| Power Consumption | 250mW |
| RoHS Compliant | Yes |
| Series | GRF303 |
| Termination | PCB |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Teledyne GRF303-5 to view detailed technical specifications.
No datasheet is available for this part.
