
This 5V 100mA DPDT relay features a gold and metal contact material, with a maximum operating temperature range of -65°C to 125°C. The relay has a maximum voltage rating of 28V DC and 115V AC. It is available in a through hole mount package and is not radiation hardened.
Teledyne J114D-5PM technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 50R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J114D-5PM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
