Teledyne J116C-12L technical specifications.
| Coil Current | 36.1mA |
| Coil Resistance | 332.41R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J116C-12L to view detailed technical specifications.
No datasheet is available for this part.