
This DPDT relay from Teledyne features a non-latching coil with a resistance of 37.79 ohms and a voltage rating of 28V DC. It can handle a contact current of up to 1A and has a power consumption of 641mW. The relay is available in a through-hole package and is suitable for operating temperatures between -65°C and 125°C.
Teledyne J116C-5M technical specifications.
| Coil Current | 132.3mA |
| Coil Resistance | 37.79R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Consumption | 641mW |
| Series | 116C |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J116C-5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
