
This 12V non-latching relay has a coil current of 36.1mA and a contact current rating of 1A. It can operate within a temperature range of -65°C to 125°C and has a maximum voltage rating of 28V DC. The relay is packaged in a bulk format and is mounted through a hole. It consumes 369mW of power and has a coil resistance of 332.41 ohms.
Teledyne J116CM9-12M technical specifications.
| Coil Current | 36.1mA |
| Coil Resistance | 332.41R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Consumption | 369mW |
| Radiation Hardening | No |
| Series | 116C |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J116CM9-12M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.