
This DPDT relay features a 28V DC maximum voltage rating and a coil current of 132.3mA. It can operate within a temperature range of -65°C to 125°C. The relay is available in a through hole mount configuration. It is not designed for radiation hardening and is not compliant with RoHS regulations.
Teledyne J116CM9-5L technical specifications.
| Coil Current | 132.3mA |
| Coil Resistance | 37.79R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J116CM9-5L to view detailed technical specifications.
No datasheet is available for this part.
