Teledyne J134-36L technical specifications.
| Coil Voltage (DC) | 36V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Teledyne J134-36L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.