The J411DM3-18L is a SPDT electromechanical relay with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and a coil current of 15.93mA. The relay is mounted through a hole and is packaged in bulk. It is not RoHS compliant.
Teledyne J411DM3-18L technical specifications.
| Coil Current | 15.93mA |
| Coil Resistance | 1.13kR |
| Coil Voltage (DC) | 18V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J411DM3-18L to view detailed technical specifications.
No datasheet is available for this part.