The J412T-26WM is a DPDT electromechanical relay from Teledyne with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay's coil current is 19.8mA and coil resistance is 1.56kΩ. The contact material is gold and metal. The relay is packaged in bulk and is not radiation hardened or RoHS compliant.
Teledyne J412T-26WM technical specifications.
| Coil Current | 19.8mA |
| Coil Resistance | 1.56kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J412T-26WM to view detailed technical specifications.
No datasheet is available for this part.