The J420-26PL is a 26.5V DC coil voltage relay with a maximum operating temperature range of -65°C to 125°C. It features a DPDT throw configuration and a maximum voltage rating of 28V DC. The relay has a coil resistance of 2kΩ and a coil current of 13.25mA. It is not radiation hardened and is not RoHS compliant. The relay is available in a bulk packaging and is designed for through hole mounting.
Teledyne J420-26PL technical specifications.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J420-26PL to view detailed technical specifications.
No datasheet is available for this part.