The J420-26WL is a DPDT RF relay from Teledyne, with a maximum operating temperature range of -65°C to 125°C. It has a maximum voltage rating of 28V DC and 115V AC. The relay's coil current is 13.25mA, with a coil resistance of 2kR and a DC voltage rating of 26.5V. The contact material is gold and metal. The relay is available in bulk packaging and is not radiation hardened or RoHS compliant.
Teledyne J420-26WL technical specifications.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J420-26WL to view detailed technical specifications.
No datasheet is available for this part.