This SPDT electromechanical relay has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It can handle a maximum voltage rating of 28V DC and 115V AC. The relay has a coil current of 24mA and a coil resistance of 500R. It is available in a through hole mount package and is suitable for use in signal relay applications.
Teledyne J421-12PL technical specifications.
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J421-12PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.