The J421-5WL is a SPDT electromechanical relay from Teledyne, rated for 28V DC and 81.96mA coil current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay is not radiation hardened and is not RoHS compliant. It is available in bulk packaging and is suitable for through hole mounting.
Teledyne J421-5WL technical specifications.
| Coil Current | 81.96mA |
| Coil Resistance | 61R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J421-5WL to view detailed technical specifications.
No datasheet is available for this part.