The J421-9L is a SPDT electromechanical relay from Teledyne with a 9V DC coil voltage rating and 32.14mA coil current. It has a maximum operating temperature range of -65°C to 125°C and a maximum voltage rating of 28V DC. The relay is available in a through hole mount package and is not radiation hardened. It is not RoHS compliant.
Teledyne J421-9L technical specifications.
| Coil Current | 32.14mA |
| Coil Resistance | 280R |
| Coil Voltage (DC) | 9V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J421-9L to view detailed technical specifications.
No datasheet is available for this part.