
The J421DD-12PL is a SPDT electromechanical relay from Teledyne with a maximum operating temperature range of -65°C to 125°C. It has a coil voltage of 12V DC and a maximum voltage rating of 28V DC and 115V AC. The relay has a coil current of 26.7mA and a coil resistance of 500 ohms. It is available in a through-hole package and is not radiation hardened.
Teledyne J421DD-12PL technical specifications.
| Coil Current | 26.7mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J421DD-12PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
