The J421M-26L is a SPDT electromechanical relay from Teledyne. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay is rated for a maximum voltage of 28V DC and 115V AC. The coil current is 13.25mA with a coil resistance of 2kΩ. The relay is available in a bulk packaging and is not radiation hardened or RoHS compliant.
Teledyne J421M-26L technical specifications.
| Coil Current | 13.25mA |
| Coil Resistance | 2kR |
| Coil Voltage (DC) | 26.5V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J421M-26L to view detailed technical specifications.
No datasheet is available for this part.