Teledyne J431-12PL technical specifications.
| Coil Current | 11.71mA |
| Coil Resistance | 1.025kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Gold, Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Packaging | Bulk |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne J431-12PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.