
The J432-12L is a DPDT relay with a coil voltage of 12V DC and a contact current rating of 1A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. The relay is rated for a maximum voltage rating of 28V DC and 115V AC. It is available in a through-hole package with a height of 9.52mm and a width of 9.4mm.
Teledyne J432-12L technical specifications.
| Coil Current | 14.11mA |
| Coil Resistance | 850R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Metal |
| Height | 9.52mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne J432-12L to view detailed technical specifications.
No datasheet is available for this part.