
The Teledyne KD02CKW is a solid state relay with a maximum output voltage of 60V and a maximum output current of 5A. It operates within a temperature range of -55°C to 105°C and has an isolation voltage of 1kV. The relay is available in a hermetic sealed package-6 and is designed for through hole mounting. It is not radiation hardened and is not RoHS compliant.
Teledyne KD02CKW technical specifications.
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 1kV |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 5A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 5A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne KD02CKW to view detailed technical specifications.
No datasheet is available for this part.