Teledyne KD44CFW technical specifications.
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 1kV |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 2A |
| Max Output Voltage | 60V |
| Mount | Through Hole |
| Output Current | 2A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Teledyne KD44CFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.