Teledyne L24D25C technical specifications.
| Input Type | DC |
| Max Input Current | 30mA |
| Max Input Voltage | 15V |
| Max Output Current | 25A |
| Max Output Voltage | 280V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | L |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne L24D25C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.