Limiter, 50MHz Min, 1500MHz Max, TO-8, 4 PIN
Teledyne LC1501 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -55 |
| Adjustability | FIXED |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Teledyne LC1501 to view detailed technical specifications.
No datasheet is available for this part.