Limiter, 5MHz Min, 3000MHz Max, TO-8, 4 PIN
Teledyne LC3005 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Adjustability | FIXED |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Teledyne LC3005 to view detailed technical specifications.
No datasheet is available for this part.