Teledyne LD00CMW technical specifications.
| Capacitance | 1.6nF |
| Depth | 20.57mm |
| Height | 5.59mm |
| Length | 53.47mm |
| Max Input Current | 15mA |
| Max Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Max Output Voltage | 60V |
| Mount | Chassis, Screw |
| RoHS Compliant | No |
| Termination | PCB |
| Turn-On Delay Time | 5ms |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne LD00CMW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.