Teledyne LS24D21C technical specifications.
| Package/Case | SIP |
| Input Type | DC |
| Max Input Current | 30mA |
| Max Input Voltage | 14V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Teledyne LS24D21C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.