Teledyne M38510/34901BDA technical specifications.
| Logic Family | F |
| Logic Function | Parity Generator/Checker |
| Number of Bits | 9 |
| Number of Elements per Chip | 1 |
| Process Technology | Bipolar |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 14 |
| Package/Case | CFPAK |
| Package Family Name | FPAK |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Teledyne M38510/34901BDA to view detailed technical specifications.
No datasheet is available for this part.