Teledyne QP1632/GC technical specifications.
| Driver Type | NAND |
| Cage Code | K0442 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP1632/GC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.