The QP7C245A-25WMB is a 24Kx8 EPROM from Teledyne, packaged in a windowed ceramic dual in line package. It operates at a typical supply voltage of 5V and can withstand temperatures between -55°C and 125°C. This device features in-system programmability and can be reprogrammed using ultraviolet light. The EPROM has a maximum operating current of 120mA and a maximum access time of 25ns.
Teledyne QP7C245A-25WMB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | Windowed CDIP |
| Package Description | Windowed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Density | 16Kbit |
| Maximum Access Time | 25ns |
| Interface Type | Parallel |
| Maximum Operating Current | 120mA |
| Organization | 2Kx8 |
| Reprogramming Technique | UV |
| Typical Operating Supply Voltage | 5V |
| In-System Programmability | In System|External |
| Density in Bits | 16384bit |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 4.5V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Programming Voltage | 12 to 13V |
| Cage Code | K0442 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Teledyne QP7C245A-25WMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.