Teledyne QPV2500BQL-30KM/883 technical specifications.
| Package/Case | JLCC |
| Pin Count | 44 |
| PCB | 44 |
| Mounting | Surface Mount |
| Number of User I/Os | 24 |
| Number of Product Terms per Macro | 12 |
| Number of Macro Cells | 24 |
| Program Memory Type | EPROM |
| Process Technology | 0.65um |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 4.5V |
| Programmability | Yes |
| In-System Programmability | No |
| Speed Grade | 30 |
| Cage Code | K0442 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Teledyne QPV2500BQL-30KM/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.